The Mini-Fit Jr 43460 is a 6-position, 2-row male pin header from Molex. It features a natural color finish with tin contact plating and a solder termination. The header has a 0.165inch pitch and 0.165inch row spacing, making it suitable for through hole mounting. It is available in bulk packaging and is part of the Mini-Fit Jr series.
Molex 0434600005 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 43460 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0434600005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.