The Mini-Fit Jr 43460 is a 9-contact rectangular connector with a brass contact material and a TIN mating finish. It features a circular contact shape and a male pin contact type. The connector has a flammability rating of UL94 V-0 and is made with nylon insulation material. It is designed for through-hole mounting and is available in bulk packaging with a 4.2mm pitch.
Molex 0434600009 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Series | Mini-Fit Jr 43460 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0434600009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.