The Mini-Fit Jr 43460 is a 4-position, 2-row male pin connector with a natural color finish and tin contact plating. It is designed for through-hole mounting and features a 0.165-inch pitch and 0.165-inch row spacing. The connector is available in bulk packaging with 600 pieces per package. It is part of the Mini-Fit Jr series from Molex.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 43460 |
| Termination | Solder |
| RoHS | Compliant |