Rectangular power connector featuring a straight, through-hole mount design. This male connector offers 2 brass contacts with tin plating, a 3mm pitch, and a 250V AC/DC voltage rating. Operating within a -40°C to 105°C temperature range, it has a black housing and a solder termination.
Molex 0436500215 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.57mm |
| Housing Color | Black |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.