This Micro-Fit 3.0 43650 single-pin header features a black brass contact material with a tin plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for through-hole mounting and is available in a tray packaging with 3264 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0436500218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0436500218 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3264 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.