
Rectangular power connector featuring 2 positions and 1 row. Male pin contacts made of brass with gold, GXT plating offer reliable solder termination. Designed for through-hole mounting with a straight orientation, this connector operates within a temperature range of -40°C to 105°C. The black housing has a pitch of 0.118 inches and dimensions of 9.65mm length and 5.57mm depth.
Molex 0436500219 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3264 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.