
Surface mount male power connector featuring 2 contacts and 2 positions. Constructed with brass contacts plated in gold, this straight, single-row connector offers a 0.118-inch pitch. Operating within a temperature range of -40°C to 105°C, it is designed for solder termination and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 13.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Terminals/Pins | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |