
The Micro-Fit 3.0 43650 series is a male pin header with a black color, brass contact material, and gold contact plating. It has a straight orientation and is designed for through-hole mounting. The header has a depth of 5.57mm and a length of 9.65mm, with a pitch of 0.118inch. It is RoHS compliant and available in trays of 3264 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0436500228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0436500228 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3264 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
