The Micro-Fit 3.0 43650 series is a 1-row surface mount connector with a black color and tin contact plating. It features male pin contacts and is available in bulk packaging with 2880 pieces per package. The connector has a pitch of 0.118inch and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Series | Micro-Fit 3.0™ 43650 |
| RoHS | Compliant |