
The Micro-Fit 3.0 power connector is a right-angle, surface-mount connector with a single position and three pins. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of brass with a gold plating and is RoHS compliant. It is available in a tape and reel packaging with a pitch of 0.118inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Length | 16.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |