
The Micro-Fit 3.0 power connector is a surface-mount device with a 0.118inch pitch, suitable for high-density applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of brass with a tin plating and is RoHS compliant. It is available in a tape and reel packaging with 1800 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 12.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |