The Micro-Fit 3.0 43650 is a single row, three-position surface mount header with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a brass contact material with gold plating and a male pin contact type. The header is available in a packaging quantity of 1800 units per reel and is RoHS compliant. It has a pitch of 0.118inch and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0436500322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0436500322 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 12.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.