FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Series | Micro-Fit 3.0™ 43650 |
| RoHS | Compliant |