
The Micro-Fit 3.0 43650 is a 1-position, 4-pin through hole header with a black color, brass contact material, and gold contact plating. It has a depth of 5.57mm and a length of 15.65mm, and is designed for use in temperatures ranging from -40°C to 105°C. This header is RoHS compliant and features a straight orientation, with a pitch of 0.118inch. It is packaged in a tray and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0436500420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 15.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.