
The Micro-Fit 3.0 43650 power connector is a surface mount connector with a 4-pin configuration. It has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. The connector has a pitch of 0.118inch and is available in a package quantity of 1400 pieces per reel. It features a brass contact material with a tin plating and a male pin contact type. The connector is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0436500421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0436500421 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 15.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.