The Micro-Fit 3.0 43650 power connector is a 4-pin, through hole mount connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 250V AC and is RoHS compliant. The connector has a pitch of 0.118inch and is available in a tray packaging with 2040 pieces per package. It features a brass contact material with gold plating and a male pin contact type.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 15.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2040 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |