The Micro-Fit 3.0 Power Connector is a 5-pin, right angle connector with a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of brass with a gold plating and is RoHS compliant. It is available in a tray packaging with a pitch of 0.118inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0436500502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0436500502 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
