This Micro-Fit 3.0 connector features a black color, brass contact material with gold plating, and a male pin contact type. It has a depth of 5.57mm and a length of 18.65mm, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for through-hole mounting and is available in a tray packaging format with a pitch of 0.118inch. It is compliant with RoHS regulations and is part of the Micro-Fit 3.0 series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0436500517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
