
The Micro-Fit 3.0 43650 power connector is a 5-pin, surface mount connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a brass contact material with a tin plating. The connector has a pitch of 0.118inch and is available in a tape and reel packaging with 1400 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0436500521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.