The Micro-Fit 3.0 43650 6-Position Through-Hole Connector from Molex features a brass contact material with gold plating and a male pin contact type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a black color and is packaged in a tray. It has a pitch of 0.118inch and is RoHS compliant.
Molex 0436500617 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 21.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.