
The Micro-Fit 3.0 43650 power connector is a 1 position, 6 position through hole mount connector with a maximum operating temperature of 105°C and a maximum voltage rating of 250V. It features a brass contact material with gold plating and a black color. The connector has a depth of 5.57mm and a length of 21.64mm, with a pitch of 0.118inch. It is packaged in a tray with 1530 units per package and is RoHS compliant.
Sign in to ask questions about the Molex 0436500628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0436500628 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 21.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1530 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
