The Micro-Fit 3.0 43650 6-position through-hole header is a male pin contact with a gold plating, made of brass, and has a black color. It has a depth of 4.37mm and a length of 21.65mm, with a pitch of 0.118inch. The header is designed for use in temperatures ranging from -40°C to 105°C and is RoHS compliant. It is packaged in a tray with 1530 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4.37mm |
| Length | 21.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1530 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |