This 4-position through-hole header features a 2-position loaded configuration and is part of the Micro-Fit 3.0 43650 series. It has a black color and gold GXT contact plating. The contacts are male pin type and have a kinked pin termination. The header is packaged in a tray and has a 0.118inch pitch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Kinked Pin |
| RoHS | Compliant |