7-contact, 1-row, straight male pin header for board-to-board applications. Features a 3mm pitch, 5A current rating, and 250V voltage rating. Constructed with brass contacts plated in gold (GXT) for reliable mating. Insulation is black polymer with a UL94 V-0 flammability rating. Through-hole mounting with solder termination. Operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, GXT |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 24.64mm |
| Mated Stacking Heights | 17.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1326 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |