
This Micro-Fit 3.0 rectangular connector features a 7-position, surface mount design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with a pitch of 0.118inch. The connector is made of brass with a tin plating and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and high-quality connection is required.
Molex 0436500724 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 28.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.