The 7-position rectangular connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 5A and 600V. The connector has a pitch of 3mm and is terminated with solder. It is RoHS compliant and available in a package quantity of 1326 in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0436500729 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.57mm |
| Length | 24.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1326 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436500729 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.