
This male connector features a brass contact material with a tin plating, measuring 30.65mm in length and 3mm in pitch. It operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V AC. The connector is packaged in a tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.57mm |
| Gender | Male |
| Length | 30.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |