The Micro-Fit 3.0 43650 is a 12-position through-hole header with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a brass contact material with a tin plating and a male pin contact type. The header has a length of 39.65mm and a depth of 5.57mm, with a pitch of 0.118inch. It is packaged in a tray with 816 pieces and is RoHS compliant.
Molex 0436501227 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Length | 39.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 816 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436501227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.