The Micro-Fit 3.0 43650 series rectangular connector features a 0.118inch pitch and kinked pin termination. It is available in a packaging quantity of 2040 pieces per tray. The connector is designed for through hole mounting and has a black color with tin contact plating. It is suitable for general applications.
Molex 0436501431 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Package Quantity | 2040 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436501431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.