Molex 0436501531 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Package Quantity | 1734 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436501531 to view detailed technical specifications.
No datasheet is available for this part.