Molex 0436505320 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2550 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0436505320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.