This Micro-Fit 3.0 connector features a black color with gold contact plating and male pin contacts. It is designed for surface mount applications and is available in tape and reel packaging. The connector has a pitch of 0.118inch and is part of the Micro-Fit 3.0 43650 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| RoHS | Compliant |