
This surface mount contact features a bronze contact material with gold plating, suitable for applications with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available on tape and reel packaging. The contact is unshielded and terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0437436003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 43743 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0437436003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.