This surface mount connector features a single port and one row, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The contact material is bronze with a gold plating, and the termination is solder. It is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0437436102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 43743 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0437436102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
