This surface mount contact features a gold plating on a bronze contact material and is rated for operation between -40°C and 70°C. It has a single port and row configuration and is packaged on a tape and reel. The contact is not radiation hardened and is unshielded. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0437438203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 43743 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0437438203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.