
This 8-position right angle female header has a pitch of 1.27mm and is rated for 125V and 1.5A. It is designed for surface mount applications and has a termination of solder. The header is made of bronze with a gold plating and has a flammability rating of UL94 V-0. It is available in a package quantity of 1050 and is packaged in tape and reel. The operating temperature range is from -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0437438301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 43743 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0437438301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.