
This single-port surface mount connector features a 1.27mm pitch and 4-position configuration. It has a black housing and is designed for right-angle orientation. The connector is rated for operation between -40°C and 70°C and is packaged on tape and reel. The contact material is bronze with a gold plating, and the termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0437438303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.39mm |
| Direction | Down |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 43743 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0437438303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.