The Mini-Fit BMI 43759 is a 36-position, 2-row through hole connector from Molex. It features a natural color finish with tin contact plating and a male pin contact type. The connector is designed for use in applications where a high-density connection is required, and it can be mounted through a printed circuit board. The Mini-Fit BMI 43759 is available in a tray packaging format with 160 connectors per package, and it has a pitch of 0.165 inch and a row spacing of 0.165 inch.
Checking distributor stock and pricing after the page loads.
Molex 0437590006 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 43759 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.