Right-angle male pin header with a 4.2mm pitch, featuring 4 circuits arranged in 2 rows. This connector offers a 8A current rating and a 600V voltage rating, with tin-plated brass male pin contacts. Constructed with UL94 V-0 rated black nylon insulation, it operates within a temperature range of -40°C to 105°C and mounts via through-hole termination.
Molex 0438100089 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 18.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit BMI SMC 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.