
Rectangular power connector featuring 14 male pin contacts with gold-plated brass construction. This right-angle connector offers a 13A current rating and a 600V voltage rating, with a 4.2mm pitch and 2-row configuration. Designed for solder termination and operating within a -40°C to 105°C temperature range, it is RoHS compliant and packaged in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438100105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.6mm |
| Glow Wire Compliant | Non-compliant |
| Length | 39.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.