14-circuit, right-angle male pin header with brass contacts and tin plating. Features a 4.2mm pitch and 0.165-inch row spacing, designed for solder termination. Rated for 600V and 13A, operating between -40°C and 105°C. Black, SMC package with a 2-row configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438100270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.6mm |
| Glow Wire Compliant | Non-compliant |
| Length | 39.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.