
Right-angle male pin header with 10 circuits and 10 positions, featuring a 4.2mm pitch and 5.5mm row spacing. This connector offers a 13A current rating and 600V voltage rating, with brass contacts plated in tin for mating. Constructed with black nylon insulation, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. Termination is via solder, and it is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438100334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 31.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | Mini-Fit BMI SMC 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.