
Right-angle male pin header with 6 positions and 2 rows, featuring gold-plated brass contacts for superior conductivity. This through-hole mounted connector offers a 4.2mm pitch and 5.5mm row spacing, with a 13A current rating and 600V voltage rating. Constructed with a black nylon insulator rated UL94 V-0 for flammability, it operates within a temperature range of -40°C to 105°C.
Molex 0438100343 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 23.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit BMI SMC 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.