
18-position, 2-row right-angle power connector with male pin contacts and a 4.2mm pitch. Features brass contacts with gold plating, a 13A current rating, and a 600V voltage rating. Designed for solder termination, this connector operates within a temperature range of -40°C to 105°C and has a depth of 20.6mm.
Molex 0438100349 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.6mm |
| Glow Wire Compliant | Non-compliant |
| Length | 48.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.