6-circuit, right-angle male pin header with a 4.2mm pitch and 2-row configuration. Features brass contacts with tin and copper plating, rated for 13A current and 600V voltage. SMC package, black housing, and solder termination. Operates within a temperature range of -40°C to 105°C.
Molex 0438100354 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.69mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 23.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 312 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 43810 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438100354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.