
This 2-position right angle PCB header features a 1.27mm pitch and 16 positions. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 70°C. The header is made with a bronze contact material and has a gold plating. It is available in a packaging quantity of 900 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438410003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438410003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.9mm |
| Direction | Down |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438410003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.