
This 12-contact USB-A surface mount connector features a black housing and gold-plated contacts with a bronze base. It has a right-angle orientation and is available in tape and reel packaging. The connector is rated for 150V AC and operates over a temperature range of -40°C to 70°C. It is suitable for surface mount applications and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438410004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438410004 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.9mm |
| Direction | Down |
| Housing Color | Black |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438410004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.