
This 2-port surface mount connector features 12 positions and a 1.27mm pitch. It is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The connector is designed for use with a maximum voltage rating of 150V. It is constructed with a bronze contact material and gold contact plating. The connector is available in a packaging of 900 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438410005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438410005 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.9mm |
| Direction | Down |
| Housing Color | Black |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438410005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
