This surface mount connector features two ports and a single row configuration. It is designed to operate within a temperature range of -40°C to 70°C and is constructed with gold-plated bronze contacts. The connector is packaged in tape and reel format and is suitable for surface mount applications. It is not radiation hardened and has an unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438410006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438410006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438410006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.