This 8-contact right angle surface mount connector features a gold-plated bronze contact material and is designed for use in temperatures ranging from -40°C to 70°C. It has a 1.27mm pitch and is available in tape and reel packaging. The connector is unshielded and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438410010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438410010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438410010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.